GES62F-C | Panduit
Edge protection profile, GES62F-C
Order No.: 12H3556
EAN: 0074983601813
MPN:
GES62F-C
07498360181
Unit Price (€ / mtr.)
2.4990 € *
Available: 214 mtr.
Leadtime: 7 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
5 mtr.
2.3562 €
30 mtr.
2.2134 €
60 mtr.
2.1658 €
150 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge protection profile, type Panduit GES62F-C
Made of PE, plain-colored. Highly flexible. For inside applications.
Wall thickness: 0.9 to 1.6 mm
Dimensions: Width 3.3 mm, Height 4.1 mm
Version: slotted
Operating temperatures: - 40 to +50 °C
Technical specifications
Width | 3.3 mm | |
Colour | natural | |
Height | 4.1 mm | |
Material | PE | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |