CG304 | Extech

EXTECH CG304 COATING THICKNESS TESTER

Order No.: 22K0965
EAN: 4099891469221
MPN:
CG304
Series: CG
Extech
CG304 Extech Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
401.2323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
401.23 € *
Price list
Quantity
Price per unit*
1 pcs.
401.2323 €
5 pcs.
361.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coating Thickness Tester, CG304, extech

The CG304 Coating Thickness Tester offers a non-destructive way of measuring the thickness of ferrous and non-ferrous substrates with automatic recognition of the material being measured. Memory stores 2500 readings. The unique Bluetooth interface feature wirelessly transmits data to your PC for further analysis and enables you to generate a documented report. Special LCD with backlight feature and contrast for easy viewing in various lighting conditions. Complete with two AAA batteries, software, hard case, Steel and Aluminum substrates and standard films for calibration.

Features

  • Dual Technology provides automatic recognition of ferrous and non-ferrous substrates
  • Magnetic induction for ferrous substrates
  • Eddy-current measurement for non-ferrous substrates
  • Easy-to use menu system
  • Dot matrix LCD display with backlight and contrast
  • Memory stores 2500 readings in 50 groups with 50 readings in each group
  • Zero-point calibration function
  • Complete with two AAA batteries, software, hard case, Steel and Aluminum substrates, and standard films for calibration
Technical specifications
Resolution 0.1 μm
Accuracy ±2 %
measurement range 0 to 2000 µm
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
SVHC free Yes