CG204 | Extech

EXTECH CG204 COATING THICKNESS TESTER

Order No.: 22K0964
EAN: 4099891469214
MPN:
CG204
Series: CG
Extech
CG204 Extech Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
319.6340 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
319.63 € *
Price list
Quantity
Price per unit*
1 pcs.
319.6340 €
5 pcs.
287.6706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coating Thickness Tester, CG204, extech

The CG204 is a portable meter designed for noninvasive coating thickness measurements. The tester uses dual technology that provides automatic recognition of ferrous (magnetic induction measurement) and non-ferrous (eddy current measurement) substrates. Featuring two measuring modes: Single and Continuous, 400 reading memory storage and user-programmable high/low alarms. Comes with two AAA batteries, USB cable, software, calibration iron, calibration aluminum, precision standards, pouch case, and user manual.

Features

  • Automatic substrate recognition
  • Magnetic induction for ferrous substrates
  • Eddy current measurement for non-ferrous substrates
  • Easy-to use menu system
  • Two measuring modes: Single and Continuous
  • Two working modes: Direct and Group
  • Memory stores 400 readings: 80 Direct and 320 Group
  • User-programmable high/low alarms
  • Min/Max/Average, one or two point calibration
Technical specifications
Resolution 0.1 μm
Accuracy ±3 %
measurement range 0 to 1250 μm
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
SVHC free Yes