AN200 | Extech
Extech Thermal anemometer, AN200
Mini-Thermo-Anemometer with built-in infrared thermometer, AN200, extech
The AN200 is a CFM/CMM mini thermal anemometer with built-in infrared thermometer. Built-in non-contact IR thermometer measures surface temperatures up to 500°F (260°C) with a distance-to-spot ratio of 8:1 and laser pointer This CFM/CMM thermal anemometer can simultaneously display airflow or air velocity plus ambient temperature. Easily adjustable area dimensions (ft² or m²) are stored in the meter's internal memory for next power-up. Additional features include: 20-point average airflow and 3% velocity accuracy via a 72 mm (2.83 in.) low friction ball bearing impeller on a 3.9 ft (120 cm) cable. Supplied complete with 9-volt battery, rubber protective holster and pouch.
Features
- CFM/CMM thermal anemometer with built-in non-contact IR thermometer measures remote surface temperatures up to 500°F (260°C) with a distance/spot ratio of 8:1 and laser pointer
- Simultaneous display of air flow or air speed plus ambient temperature
- Easily adjustable area dimensions (ft² or m²) are stored in the internal memory of the meter for the next power-on
- Resolution of 0.01m/sec
- 20-point mean value for air flow
- Large (9999 characters) LCD display with backlight
- 3% speed accuracy via a 72 mm (2.83 inches) low friction ball bearing impeller on a 3.9 foot (120 cm) cable
- Complete with vane sensor with 120 cm (3.9 foot) cable, 9 V battery and protective rubber holster
Resolution | 0.01 m/s | |
Version | Thermal anemometer | |
Accuracy | ±3 % | |
Air Velocity range | 0.4 to 30 m/s | |
max. operating temperature | 60 °C | |
measurement range | 0 to 9999 ppm | |
min. operating temperature | -10 °C |
Country of origin | CN |
Customs tariff number | 90268020 |
RoHS conform | Yes |
SVHC free | Yes |