532N | Weller Erem
ESD side cutter, 110 mm, 67 g, cut capacity (1.6/0.8 mm/–/–), 532N
Order No.: 03L0463
EAN: 4003019074938
MPN:
532N
Unit Price (€ / pc.)
91.5110 € *
Available: 6 pcs.
Leadtime: 1 Week **
Diagonal cutter, 532N, Erem
Side cutter - oval head. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head enables a high cutting capacity and is characterised by robustness.
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 110 mm
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 110 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |