DP-001-P | Panasonic
Panasonic Pressure gauge, DP-001-P
Unit Price (€ / pc.)
102.3519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.35 € *
Price list
Quantity
Price per unit*
1 pcs.
102.3519 €
5 pcs.
95.5332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure measuring instrument, -1 to 1 bar, Output: PNP, Pressure connection M5 Internal threads, Plug-in connection, inkl. cable 2 m (CN14AC2), Rated voltage: 12 to 24 VDC, Protection: IP 40, Response time: 2,5 ms
Technical specifications
Resolution | 14.65 psi, 1010 bar | |
Version | Pressure gauge | |
Accuracy | ±0.2 % | |
max. operating temperature | 60 °C | |
measurement range | -100 to 100 kPa | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 35 % to 85 % | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |