D08 | Weller

Hot air nozzle, (L) 10 mm, D08

Order No.: 03L2037
EAN: 4099891392307
MPN:
D08
T0058727781N
Series: D
Weller
default L
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Hot air nozzle, D08, Weller

D08 Hot air nozzle, 2 sides heated, with preheating plate for HAP 1 and HAP 200, length X:15.0 mm, width Y:10,0 mm

Technical specifications
Version hot air nozzle
Suitable for HAP 1, HAP 200
Length 10 mm
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Version
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
Suitable for
Hot air nozzle, (L) 10 mm, D08
Order No.:
 03L2037
Manufacturer:
 Weller
Manufacturer SKU:
 D08
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
10 mm
hot air nozzle
HAP 1, HAP 200
Hot air nozzle, (L) 18 mm, D10
Order No.:
 03L2040
Manufacturer:
 Weller
Manufacturer SKU:
 D10
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
18 mm
hot air nozzle
HAP 1, HAP 200
Hot air nozzle, (L) 13 mm, D06
Order No.:
 03L2038
Manufacturer:
 Weller
Manufacturer SKU:
 D06
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
13 mm
hot air nozzle
HAP 1, HAP 200
Hot air nozzle, (L) 10.5 mm, D04
Order No.:
 03L2035
Manufacturer:
 Weller
Manufacturer SKU:
 D04
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
10.5 mm
hot air nozzle
HAP 1, HAP 200