D06 | Weller
Hot air nozzle, (L) 13 mm, D06
Hot air nozzle, D06Weller
Hot air nozzle, 13.5 mm.
Version | hot air nozzle | |
Suitable for | HAP 1, HAP 200 | |
Length | 13 mm |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |