09210253001 | Harting

Pin contact insert, 16A, 25 pole, unequipped, crimp connection, with PE contact, 09210253001

Order No.: 42F8538
EAN: 4099889770025
MPN:
09210253001
09 21 025 3001
Series: Han D
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
13.3280 € *
Available: 36 pcs.
Leadtime: 11 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.7334 €
50 pcs.
10.9242 €
150 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09210253001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌10 A, Size: 16 A, Contacts: 25, Conductor cross-section: 0.14 - 2.5 mm²

Technical specifications
Version pin insert
Additional parts unequipped
Shell size 16A
Contact connection crimp connection
PE contact Yes
Pin number 25 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Shell size
Additional parts
Version
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell size
Additional parts
Version
Contact connection