166-11203 | HellermannTyton

Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 166-11203

Order No.: 91F4532
EAN: 4031026302423
MPN:
166-11203
HG-LW16-PA6-BK-50M
Series: HG-LW
HellermannTyton
166-11203 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.7731 € *
Available: 59 mtr.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.6422 €
50 mtr.
1.4637 €
100 mtr.
1.3328 €
500 mtr.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit series HelaGuard, type HellermannTyton HG-LW.

Ultra-flexible, long useful life and small bending radius, high impact resistance and resistance to deformation, free of halogen, sulfur and phosphor, resistant against solvents and oils; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: self-extinguishing to EN 61386.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG–LW16, OD 15.8, ID 11.8, B 35 mm, 36 g/m

Technical specifications
Outer diameter 15.8 mm
Bending radius 35 mm
Colour black
Flame-retardant No
Inner diameter 12 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 12 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes