B65812N1008D001 | EPCOS
Coil former for RM core
Unit Price (€ / pc.)
1.8683 € *
Available: 192 pcs.
Leadtime: 34 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65812.
Made of glass fiber-reinforced Duroplast (UL 94 V-0).
Technical attributes (type, number of apertures, winding cross-section, number of pins): B65812N1008D1, 1, 30 mm², 8
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.00003 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |