NL4MPRXX | Neutrik

Chassis connector NL4MPRXX

Order No.: 40F1394
EAN: 4099889859201
MPN:
NL4MPRXX
Series: speakON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €

Chassis connector, NL4MPRXX, Neutrik

4 pole chassis connector, black round G-size flange, countersunk thru holes, 3/16" flat tabs. The speakON panel mount connector is the standard chassis connector for loudspeaker / amplifier interconnections. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile and easy to terminate.

Features

  • Precise keyway for secure mating
  • Metal insert in locking area
  • Accurate twist lock latching system
Technical specifications
Version plug
Contact connection solder connection
Assembly panel mounting
Rated voltage 250 V
Rated current 25 A
Pin number 4 pole
Type of locking quick locking
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Rated current
Contact connection
Version
Type of locking
Pin number
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Rated current
Contact connection
Version
Type of locking
Pin number
Rated voltage
Chassis connector NL4MPXX
Order No.:
 40F1393
Manufacturer:
 Neutrik
Manufacturer SKU:
 NL4MPXX
Available: 29 pcs. Leadtime: 1 Week **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3681 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
panel mounting
25 A
solder connection
plug
quick locking
4 pole
250 V
Chassis connector NL4MPRXX
Order No.:
 40F1394
Manufacturer:
 Neutrik
Manufacturer SKU:
 NL4MPRXX
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3.20 € *
1 pcs.
3.2011 €
panel mounting
25 A
solder connection
plug
quick locking
4 pole
250 V