Heat Shrink Caps
5 items in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Shrinking rate
Inner diameter before shrinkage
Inner diameter after shrinkage
Length
min. operating temperature
max. operating temperature
Wall thickness
Colour
Shrinking temperature
Material
contains glue inside
Order No.:
35P2596
Manufacturer:
Raychem
Manufacturer SKU:
5260020006
Total Price: 7.97 € *
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
2.5:1
3.2 mm
1.3 mm
25.4 mm
-55 °C
135 °C
red
110 °C
PE
No
Order No.:
90F670
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-00000
Total Price: 6.07 € *
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4641 €
3:1
3 mm
1 mm
25 mm
-45 °C
125 °C
1 mm
black
120 °C
PE
No
Order No.:
90F760
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-12046
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.8917 €
100 pcs.
2.6418 €
500 pcs.
2.4871 €
1000 pcs.
2.3205 €
3:1
10 mm
4 mm
-55 °C
80 °C
2 mm
black
135 °C
PE
No
Order No.:
90F795
Manufacturer:
Raychem
Manufacturer SKU:
5510060002
200 pcs.
0.4760 €
1100 pcs.
0.4165 €
3:1
12.7 mm
2.29 mm
38.1 mm
-55 °C
110 °C
black
125 °C
PE
No
To cover objects or cable ends reliably and protectively, heat shrink caps are the means of choice. They are made of a thermally deformable material that contracts when heated and wraps tightly around the object during this shrinking process. Together with other heat-shrinkable products such as heat shrink tubing, heat shrink caps ensure effective protection against moisture, dust and mechanical damage. Typical applications include various electrical installations and use as an important component of sophisticated cable management.