05066304001 | Wera
Screwdriver bit, T9, TORX, BL 25 mm, L 25 mm, 05066304001
Unit Price (€ / pc.)
2.0230 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
5 pcs.
1.9159 €
10 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torx screw bits, type Wera 867/1TZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 66304, size TX 9
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T9 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |