NSYS3D6630P | Schneider Electric

Door, (H x W x D) 600 x 600 x 300 mm, IP66, steel, light gray, NSYS3D6630P

Order No.: 02P2447
EAN: 3606480159176
MPN:
NSYS3D6630P
Series: Spacial S3D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
192.9228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.9228 €

Wall mounted steel enclosure, NSYS3D6630P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by DNV, GL, UL, cUL, BV and LR. This enclosure has a nominal height, width and depth of 600 mm, 600 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert.

The door and the cable gland plate can be removed for maintenance purposes, the mounting plate is plain and is attached to the enclosure with a fixing element, the net weight of the enclosure is 21 kg It has a NEMA 4X/13 rating and is IK10 (IEC62262) and IP66 (IEC60529) rated, making it highly resistant to dust, water and impacts This enclosure also has a gutter-shaped front rail double sheet thickness and a single piece body the accessibility for operation is from the front.

Technical specifications
Version wall cabinet
Width 600 mm
Colour light gray
Height 600 mm
Material steel
Degree of protection (IP) IP66
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)