99 5109 750 04 | binder
Angle plug, 4 pole, crimp connection, screw locking, angled, 99 5109 750 04
Miniature connector, 99-5109-750-04, BINDER
M16 IP67 Male angled connector, Contacts: 4, 4.0-6.0 mm, shieldable, crimp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Version | angle plug | |
Additional parts | unequipped | |
Shell Material | brass | |
Cable diameter | 4 to 6 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |