BAT5405WH6327XTSA1 | Infineon Technologies
Schottky rectifier diode, 30 V (RRM), 0.2 A, SOT-323, BAT5405WH6327XTSA1
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Schottky diode, BAT5405WH6327XTSA1, Infineon Technologies
Features
- Guard ring protected
- Low forward voltage
- Fast-recovery
- Pb-free and RoHs-compliant
Applications
- For meter-protection
- Clamping applications
- For low-losses
Technical specifications
Version | schottky rectifier diode | |
Forward Current | 0.2 A | |
Enclosure | SOT-323 | |
Capacity | 10 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 33,000 pieces |