083-1SP-15RFX | Amphenol RF

UHF plug, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 083-1SP-15RFX

Order No.: 81F1110
EAN: 4099889833225
MPN:
083-1SP-15RFX
Series: UHF
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1773 €

RF Connector, 083-1SP-15RFX, Amphenol RF

RF Connector, UHF Straight Solder Plug for RG-8

Technical specifications
Version plug
Design straight
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Design
Contact material
Cable Group
Contact connection
Connector
Version
Impedance
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Contact material
Cable Group
Contact connection
Connector
Version
Impedance