ACI 4420 HH | ebm-papst
AC axial fan, 230 V, 120 x 120 x 38 mm, 180 m³/h, 43 dB, ball bearing, ebm-papst, ACI 4420 HH
No longer available from manufacturer
AC Axial fan, ACI 4420 HH (230V ), EBM-PAPST
The ACI 4420 HH (230V ) axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Material housing: plastic
Version | AC axial fan | |
Width | 120 mm | |
speed | 3300 1/s | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 4.6 W | |
Rated voltage | 230 V | |
Sound pressure level | 43 db | |
Depth | 38 mm | |
Volume flow | 180 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |