ATXMEGA32A4-AU | Microchip

AVR microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA32A4-AU

Order No.: 64S3072
EAN: 4099879133977
MPN:
ATXMEGA32A4-AU
Series: ATXMEGA32A4
Microchip
default L
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 1,379 pcs.
Available in 5 Days: 215 pcs.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

XMEGA microcontroller, ATXMEGA32A4-AU, ATMEL

The ATXMEGA32A4-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.

Features

  • High performance, low power
  • Non-volatile program and data memories
  • I/O and packages
  • High-resolution extensions on all timer/counters
  • One USB device interface
  • Capacitive touch buttons, sliders and wheels

Applications

  • Industrial control
  • Factory automation
  • Building control
  • Board control
  • ZigBee
  • Networking
Technical specifications
Number of I/Os 36
Number of pins 44
Version Flash
Enclosure TQFP-44
Core Size 8/16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 4 KB
Voltage 1.6-3.6 V
Memory size 32 KB
Clock frequency 32 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
Enclosure
AVR microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA32A4-AU
Order No.:
 64S3072
Manufacturer:
 Microchip
Manufacturer SKU:
 ATXMEGA32A4-AU
Available: 1,379 pcs. Available in 5 Days: 215 pcs. Leadtime: 1 Week **
Total Price: 5.89 € *
1 pcs.
5.8905 €
10 pcs.
5.0337 €
36
AVR
32 MHz
Flash
SMD
1.6-3.6 V
-40 °C
44
85 °C
32 KB
8/16 bit
TQFP-44