SA39-11EWA | Kingbright
7-Segment Display SA39-11EWA
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
7-Segment display, SA39-11EWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Technical specifications
Connection | anode | |
Number of positions | 1 | |
Rated current | 30 mA | |
Width | 10 mm | |
Colour | red | |
Height | 7 mm | |
Length | 13 mm | |
Light intensity min. | 0.0014 cd | |
Light intensity typ. | 0.0041 cd | |
Assembly | THT | |
Wavelength | 625 nm | |
Character height | 9.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 39 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |