47395 | Schneider Electric
Motor drive, 100-130 VAC, for circuit breaker, 47395
Unit Price (€ / pc.)
1,256.9494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,256.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.9494 €
Motor drive, 47395, Schneider Electric
Motor drive f. Power ch. MCH, 100-130V (50/60 Hz). Product series: Masterpact NT - Series: Masterpact - Short name of the device: Gear motor MCH - Product or component type: Gear motor mechanism MCH.
Technical specifications
Version | 100-130 VAC | |
Suitable for | circuit breaker | |
Accessory Type | motor drive |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |