350218-1 | AMP

Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, tin-plated, 350218-1

Order No.: 35P5124
EAN: 4099889637632
MPN:
350218-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0381 €

Pin contact, 350218-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.11 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-14
Insulation diameter 1.52-3.3 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.52-2.08 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
Contact material
AWG cross-section
Version
Contact connection
1 item in 46 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Contact material
AWG cross-section
Version
Contact connection
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 350918-3
Order No.:
 35P5111
Manufacturer:
 AMP
Manufacturer SKU:
 350918-3
Available: 0 pcs. Available in 5 Days: 14,850 pcs. Leadtime: 1 Week **
Total Price: 0.15 € *
550 pcs.
0.1535 €
2800 pcs.
0.1440 €
0.8-2.0 mm²
phosphor bronze
AWG 18-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350538-3
Order No.:
 35P5119
Manufacturer:
 AMP
Manufacturer SKU:
 350538-3
Available: 0 pcs. Available in 5 Days: 87,500 pcs. Leadtime: 1 Week **
Total Price: 0.12 € *
2500 pcs.
0.1154 €
5000 pcs.
0.0976 €
0.5-2.0 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.25-0.5 mm², AWG 20-14, crimp connection, 350552-6
Order No.:
 35P5115
Manufacturer:
 AMP
Manufacturer SKU:
 350552-6
Available: 0 pcs. Available in 5 Days: 19,295 pcs. Leadtime: 1 Week **
Total Price: 1.07 € *
80 pcs.
1.0710 €
400 pcs.
1.0115 €
0.25-0.5 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-2
Order No.:
 35P5128
Manufacturer:
 AMP
Manufacturer SKU:
 350547-2
Available: 0 pcs. Available in 5 Days: 2,178 pcs. Leadtime: 1 Week **
Total Price: 1.15 € *
75 pcs.
1.1543 €
450 pcs.
0.9639 €
0.5-2.0 mm²
brass
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-6
Order No.:
 35P5114
Manufacturer:
 AMP
Manufacturer SKU:
 350547-6
Available: 0 pcs. Available in 5 Days: 14,930 pcs. Leadtime: 1 Week **
Total Price: 0.94 € *
1000 pcs.
0.9386 €
2000 pcs.
0.9218 €
0.5-2.0 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 926898-1
Order No.:
 71F641
Manufacturer:
 AMP
Manufacturer SKU:
 926898-1
Available: 22,252 pcs. Leadtime: 13 Weeks ** Next delivery: 1,000 pcs. on 2024-06-26
Total Price: 7.85 € *
50 pcs.
0.1571 €
100 pcs.
0.1428 €
500 pcs.
0.1249 €
1000 pcs.
0.1071 €
0.5-2.0 mm²
tin-plated
brass
AWG 20-14
pin contact
crimp connection
Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, 350218-3
Order No.:
 35P5121
Manufacturer:
 AMP
Manufacturer SKU:
 350218-3
Available: 0 pcs. Available in 5 Days: 45,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
5000 pcs.
0.0571 €
15000 pcs.
0.0536 €
0.52-2.08 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-7
Order No.:
 35P5116
Manufacturer:
 AMP
Manufacturer SKU:
 350547-7
Available: 0 pcs. Available in 5 Days: 49,080 pcs. Leadtime: 1 Week **
Total Price: 0.88 € *
100 pcs.
0.8806 €
500 pcs.
0.8687 €
0.5-2.0 mm²
brass
AWG 20-14
pin contact
crimp connection