3209536 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, 6 kV, yellow/green, 3209536

Order No.: 09H8806
EAN: 4046356329804
MPN:
3209536
PIT 2,5-PE
Series: PIT
Phoenix Contact
3209536 Phoenix Contact Series Terminals Image 1
3209536 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4272 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.

Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.

Terminal blocks for TS 35 mounting rails, type Clipline PIT.

Push-wire terminals; Cable cross-section solid/flexible: 0.14 to 4.0 mm²/0.14 to 2.5 mm² (direct plugging min. 0.34 mm²). Overvoltage category: III. Insulation group: I. Connection to IEC 60947-7-1.

PE terminals, type PIT.

Technical attributes (type, terminals, color): PIT 2.5–PE, 2–wire, green–yellow

Technical specifications
Connection push-in connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Width 5.2 mm
Colour yellow/green
Height 36.5 mm
Length 48.5 mm
Cable cross-section 0.14-4.0 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes