17861650001 | Littelfuse
Fuse holder, 5.1 x 19.1 mm, 80 V, PCB mounting, 17861650001
Unit Price (€ / pc.)
4.4387 € *
Available: 109 pcs.
Available in 4 Days: 1,200 pcs.
Leadtime: 1 Week **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.1654 €
100 pcs.
2.7132 €
500 pcs.
2.3562 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for FKS blade fuses, type Littelfuse/Pudenz 178.616.
With lock pin and PCB connections; Case material: thermoplastic, UL 94 VDC0, black. Contacts: tinned copper alloy. Rated voltage: max. 80 V. Contact temperature: max. 130 °C.
Technical attributes (type, number of solder contacts): 178.6165.000, 8 solder contacts
Technical specifications
Connection | solder pin | |
Version | closed | |
Type of mounting | PCB mounting | |
For Fuse | 5.1 x 19.1 mm | |
Rated voltage | 80 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |