OD-Y01BA9R-24PD | Oshino
LED bulb, Ba9s, 24 V, 16 mA
Order No.: 31G305
EAN: 4099891485665
MPN:
OD-Y01BA9R-24PD
As a private customer, you can buy this item as soon as we have it back in stock.
Single chip LEDs with BA9 socket and reflector, type OSHINO OD.
Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-Y01Ba9R-24PD, yellow, 24 to 28 V, 16 to 19 mA, 592 nm, 900 mcd
Technical specifications
Design | reflector | |
Dimmable | No | |
diameter | 9.8 mm | |
Colour of the LED | yellow | |
Length | 25 mm | |
average nominal life | 50000 h | |
Rated voltage (DC) | 28 V | |
Rated current | 19 mA | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |