43.138 | Kendrion Kuhnke

Accessory kit, 1 hose nozzle, 1 nozzle and 500 mm hose 4 x 1, for steel slide valve, 43.138

Order No.: 60G702
EAN: 4099891492106
MPN:
43.138
Kendrion Kuhnke
43.138 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5061 €
50 pcs.
13.5184 €
150 pcs.
12.9353 €
500 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessory sets, type 43.138.

Consist of 1 tubing sleeve, 1 nozzle and 500 mm of 4 x 1 tubing.

Type: 43,138, sealing kit

Technical specifications
Version 1 hose nozzle, 1 nozzle and 500 mm hose 4 x 1
Suitable for steel slide valve
Accessory Type accessory kit
Logistics
Country of origin IT
Customs tariff number 84819000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes