Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Weller |
---|---|
Manufacturer No. |
T0053633899
|
scale | from 1 | from 5 | from 10 |
---|---|---|---|
Price* per piece | € 9.639 | € 9.044 | € 8.3895 |
Manufacturer name | Weller |
---|---|
Manufacturer number |
T0053633899 STECKNIPPEL ZERO SMOG |
GTIN | 4003019047628 |
Country of origin | Germany |
Customs tariff number | 84219990 |
Anschlussnippel für Absaugschlauch Ø 5 mm (T0052541000) |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | free |
PFOS | free |
SVHC | free (15.06.2015) |
Order No. 10 L 5044
scale | Price* per piece |
---|---|
from 1 | € 31.297 |
from 5 | € 29.274 |
from 10 | € 27.132 |
product.detail.add.UNDEFINED