BZX55-C6V2 | Vishay

Small signal zener diode, 6.2 V, 500 mW, DO-35, BZX55-C6V2

Order No.: 22S2518
EAN: 4099879080653
MPN:
BZX55-C6V2
Series: BZX55
Vishay
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 5,147 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0298 €
100 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, series BZX55.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage, manufacturer): BZX55/C6V2, 6.2 V, Vishay

Technical specifications
Number of diodes 1
Version Small signal zener diode
On-State Voltage 1.5 V
Forward Current 2 mA
diameter 1.7 mm
Enclosure DO-35
Length 3.9 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 500 mW
Zener voltage 6.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Small signal zener diode, 9.1 V, 500 mW, DO-35, BZX55-C9V1
Order No.:
 22S2526
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C9V1
Available: 17,111 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
9.1 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 5.1 V, 500 mW, DO-35, BZX55-C5V1-TAP
Order No.:
 22S2514
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C5V1-TAP
Available: 4,231 pcs. Leadtime: 12 Weeks **
Total Price: 9.40 € *
100 pcs.
0.0940 €
300 pcs.
0.0666 €
1000 pcs.
0.0547 €
3000 pcs.
0.0476 €
10000 pcs.
0.0417 €
5.1 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 3.6 V, 500 mW, DO-35, BZX55-C3V6
Order No.:
 22S2506
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C3V6
Available: 10 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
1000 pcs.
0.0250 €
3.6 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 15 V, 500 mW, DO-35, BZX55-C15-TAP
Order No.:
 22S2536
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C15-TAP
Available: 7,471 pcs. Leadtime: 12 Weeks **
Total Price: 0.33 € *
3 pcs.
0.1095 €
15 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 30 V, 500 mW, DO-35, BZX55-C30
Order No.:
 22S2550
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C30
Available: 8,053 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
30 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 10 V, 500 mW, DO-35, BZX55-C10
Order No.:
 22S2528
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C10
Available: 17,056 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
10 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 16 V, 500 mW, DO-35, BZX55-C16
Order No.:
 22S2538
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C16
Available: 4,399 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
16 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 6.8 V, 500 mW, DO-35, BZX55-C6V8
Order No.:
 22S2520
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C6V8
Available: 290 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
6.8 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 5.6 V, 500 mW, DO-35, BZX55-C5V6
Order No.:
 22S2516
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C5V6
Available: 48,125 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
5.6 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 33 V, 500 mW, DO-35, BZX55-C33
Order No.:
 22S2552
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C33
Available: 7,277 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
33 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 3.9 V, 500 mW, DO-35, BZX55-C3V9
Order No.:
 22S2508
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C3V9
Available: 24,316 pcs. Leadtime: On Request **
Total Price: 4.82 € *
50 pcs.
0.0964 €
100 pcs.
0.0655 €
500 pcs.
0.0476 €
1000 pcs.
0.0405 €
2500 pcs.
0.0321 €
3.9 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 18 V, 500 mW, DO-35, BZX55-C18
Order No.:
 22S2540
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C18
Available: 846 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
18 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 12 V, 500 mW, DO-35, BZX55-C12
Order No.:
 22S2532
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C12
Available: 10,765 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
12 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 39 V, 500 mW, DO-35, BZX55-C39
Order No.:
 22S2556
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C39
Available: 4,487 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
39 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 3.3 V, 500 mW, DO-35, BZX55-C3V3
Order No.:
 22S2504
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C3V3
Available: 9,407 pcs. Leadtime: On Request **
Total Price: 0.56 € *
10 pcs.
0.0559 €
100 pcs.
0.0428 €
500 pcs.
0.0333 €
1000 pcs.
0.0274 €
2500 pcs.
0.0238 €
3.3 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 24 V, 500 mW, DO-35, BZX55-C24-TAP
Order No.:
 22S2546
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C24-TAP
Available: 9,030 pcs. Leadtime: 37 Weeks **
Total Price: 9.40 € *
100 pcs.
0.0940 €
300 pcs.
0.0666 €
1000 pcs.
0.0547 €
3000 pcs.
0.0476 €
10000 pcs.
0.0417 €
24 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 6.2 V, 500 mW, DO-35, BZX55-C6V2
Order No.:
 22S2518
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C6V2
Available: 5,147 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
6.2 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 47 V, 500 mW, DO-35, BZX55-C47
Order No.:
 22S2560
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C47
Available: 1,755 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
47 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 13 V, 500 mW, DO-35, BZX55-C13
Order No.:
 22S2534
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C13
Available: 4,404 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0298 €
100 pcs.
0.0274 €
13 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35
Small signal zener diode, 68 V, 500 mW, DO-35, BZX55-C68
Order No.:
 22S2568
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX55-C68
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.07 € *
10 pcs.
0.0714 €
100 pcs.
0.0524 €
500 pcs.
0.0417 €
1000 pcs.
0.0333 €
2500 pcs.
0.0309 €
68 V
1.7 mm
500 mW
Small signal zener diode
2 mA
1
3.9 mm
1.5 V
THT
-65 °C
175 °C
DO-35