0602 4692 | Testo
Clamp probe, -50 to 100 °C, Thermocouple type K, 0602 4692
Order No.: 21K8882
EAN: 4099891470340
MPN:
0602 4692
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 1 Week **
Pliers probe, 0602 4692, Testo
Use the pliers probe (TE type K) to measure the surface temperature on pipes.
Features
- Collet for quick attachment of the surface probe to pipes (Ø max. 1")
- Measuring range -50 ... +100 °C, briefly up to +130 °C
- Thermocouple type K temperature probe
Technical specifications
Version | clamp probe | |
max. operating temperature | 100 °C | |
min. operating temperature | -50 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |