NC5FX | Neutrik

XLR jack, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5FX

Order No.: 70F1715
EAN: 4099889857337
MPN:
NC5FX
Series: X
Neutrik
NC5FX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

XLR Connector, NC5FX, NEUTRIK

5 pole female cable connector with Nickel housing and silver contacts.

The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

FEATURES

  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • UL recognized components

Technical Data

  • Version: Jack
  • Contact connection: Solder connection
  • Pin number: 5
  • Protection class: IP 40
  • Rated current: 7.5 A
Technical specifications
Version jack
AWG cross-section AWG 18
Enclosure metal
Cable diameter 3.5-8 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 7.5 A
Pin number 5 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead