NC3FAAV2 | Neutrik

XLR panel socket, 3 pole, gold-plated, metal, NC3FAAV2

Order No.: 70F1928
EAN: 4099889857931
MPN:
NC3FAAV2
Series: AA
Neutrik
NC3FAAV2 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

XLR Connector, NC3FAAV2, NEUTRIK

3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type contact design with high contact pressure for highest durability. Push latch assembled. Flammability rating UL94HB.

FEATURES

  • Selective gold plated contact and PCB termination area for best conductivity and solderability

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version panel socket
Colour black
Enclosure metal
Contact connection PCB connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes