NC3FDM3-V | Neutrik

XLR panel socket, 3 pole, silver-plated, 1.0 mm², AWG 18, metal, NC3FDM3-V

Order No.: 70F1921
EAN: 4099889857870
MPN:
NC3FDM3-V
Series: DM
Neutrik
NC3FDM3-V Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2836 €

XLR Connector, NC3FDM3-V, NEUTRIK

3 pole female receptacle, vertical PCB mount, nickel housing, silver contacts, M3 mounting holes.

Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling.

FEATURES

  • D-shape metal shell
  • Front or rear panel mount
  • Optimal RF protection using 3 shield contacts

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version panel socket
AWG cross-section AWG 18
Colour black
Enclosure metal
Contact connection PCB connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes