T1178 025 | C.K Tools

Wood Chisel Bevel Edged 6mm

Order No.: 03L3485
EAN: 5013969417708
MPN:
T1178 025
C.K Tools
T1178 025 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3974 €

- Finest chrome vanadium steel

- Full length hardened & tempered for long life performance

- Shatterproof acetate handle for safety

- Replaceable blade cover for protection & safety

Technical specifications
Version Firmer chisel
Weight 137 g
Length 260 mm
Shaft Diameter 6 mm
Logistics
Country of origin TW
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes