FLUKE A3000FC KIT | Fluke

TRMS measuring device kit FLUKE A3000FC KIT, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3230
EAN: 0095969724203
MPN:
FLUKE A3000FC KIT
4465618
Series: Fluke 3000
Fluke
FLUKE A3000FC KIT Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
752.08 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
752.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
752.08 €

Wireless current clamp kit, 4465618, Fluke

Connect the a3000 FC wireless AC current clamp module to your test point and display results up to 20 meters away on the 3000 FC wireless digital multimeter.

Features

  • True RMS AC clamp meter
  • Measure up to 400 A AC
  • Logging function to record and store up to 65,000 readings
Technical specifications
Display Digits 6000
Version wireless multimeter kit
TRMS possible Yes
Capacity range 1 nF to 9999 μF
max. measured current value (AC) 400 mA
max. measured current value (DC) 400 mA
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes