10282 | Jokari

Stripping knife for round cable, cable-Ø 8-28 mm, L 170 mm, 78.5 g, 10282

Order No.: 06L8765
EAN: 4099891368739
MPN:
10282
Standard No. 28H
Jokari
default L
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
11.6858 €
50 pcs.
10.8885 €
150 pcs.
10.4125 €
500 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-stripping knives, type Jokari 10.

Cable knife for all standard round cables. The cutting depth can be adjusted using the knurled screw on the handle end. Always avoids damage to the inner conductor. The handles are made of high-grade polyamide; their surface sliding capability is of special advantage when stripping wires. The internal knife can be rotated and adjusts itself automatically to slitting position when the circular cut is completed. With spring-loaded cable retention bar. The handle contains a replacement internal-knife; Color: yellow, red knurled wheel.

Design 28 H, type 10282.

With hooked blade for stripping flat-webbed wires and flat cables, cable diameters from 8.0 to 28 mm.

Type: 10282, stripping knife No. 28 H

Technical specifications
Version stripping knife
Suitable for round cable
Weight 78.5 g
Length 170 mm
Cable Diameter 8-28 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
Suitable for
1000V Insulated
Cable Diameter
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Suitable for
1000V Insulated
Cable Diameter
Weight