98 56 | Knipex
VDE-cable knives, L 190 mm, 64 g, 98 56
Order No.: 06L8740
EAN: 4003773026570
MPN:
98 56
9856
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
6 pcs.
21.9555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable knife, 98 56, Knipex
Cable knife with interchangeable blade 190 mm
Features
- Straight blade with special grinding; replaceable
- With hinged blade guard, captive integrated in the handle
- Blade back covered with plastic to prevent short circuits
- Handle with slip guard
- Blade: surgical steel, stainless, air-hardened
Technical specifications
Version | Cable knife | |
Weight | 64 g | |
Length | 190 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |