95 62 190 | Knipex
Wire Rope Cutter forged burnished with multi-component grips 190 mm
Order No.: 05L8280
EAN: 4003773071976
MPN:
95 62 190
9562190
Unit Price (€ / pc.)
48.9090 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
6 pcs.
44.0181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire rope cutter, 95 62 190, Knipex
With two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Comfortable work thanks to handy, slim design and internal opening spring. Bolted joint for precise blade guidance, re-adjustable. High leverage for reduced effort. Cutting-edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical Data
- Weight: 314 g
- Length: 190 mm
- ESD protection: false
Technical specifications
Version | wire rope scissors | |
Weight | 314 g | |
Length | 190 mm | |
Cutting capacity (medium-hard) | 4 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |