975 826 03 | Werma

Wire guard, silver, (Ø x H) 146 mm x 163 mm, for steady light 805, 975 826 03

Order No.: 32M3663
EAN: 4099891543822
MPN:
975 826 03
975.826.03
Series: SR
Werma
975 826 03 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
62.2251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2251 €

Accessories, type 975.

Technical attributes (type, operating voltage, dome color): 975.826.03, steel wire guard, galvanized

Technical specifications
Version Wire guard
diameter 146 mm
Colour silver
Suitable for steady light 805
Weight 136 g
Height 163 mm
Logistics
Country of origin DE
Customs tariff number 73143100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes