460006 | Vogt
Insulated Wire end ferrule, 0.25 mm², 11 mm/6 mm long, light blue, 460006
Order No.: 18H6995
EAN: 4099889616644
MPN:
460006
Unit Price (€ / pc.)
0.0512 € *
Available: 7,675 pcs.
Next delivery: 35,000 pcs. on 2024-07-03
Leadtime: 2 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0512 €
100 pcs.
0.0452 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 460006, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | light blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | electrolytic copper | |
Length | 11 mm | |
Cable cross-section | 0.25 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |