20246-AA | CRC
CRC cleaning wipes, can, 50 pieces, 20246-AA
Order No.: 12L1848
EAN: 5412386002212
MPN:
20246-AA
WIPES IND
Unit Price (€ / pc.)
15.4105 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
6 pcs.
14.6370 €
12 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaning cloths, 20246-AA, CRC
WIPES IND are versatile cleaning cloths with high dirt-removing power. The durable, lint-free wipes are impregnated with a skin-friendly cleaning solution and remove oil, grease, paint and adhesive residues from many different surfaces.
The textured fabric side is used for gentle but thorough dirt removal. The smooth, soft reverse side is used to pick up any remaining dirt.
Technical specifications
Usage | cleaning of glass, wood, metal and plastic surfaces | |
Version | cleaning wipes | |
Container | can | |
Contents | 50 pieces |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34011900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |