MA2630 | C.K Tools

Tool bag, without tools, (L x W x D) 460 x 330 x 210 mm, 3.212 kg, MA2630

Order No.: 05L1854
EAN: 4099891419240
MPN:
MA2630
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
64.9859 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
64.99 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9859 €
5 pcs.
61.0827 €
15 pcs.
58.7503 €
50 pcs.
56.1442 €
150 pcs.
53.8118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technician's tool bag, type C.K Magma MA2630.

Enduring polyester construction, 50 pockets and holders, folding compartment for easy tool access, cushioned laptop compartment in the middle,document pockets inside, cushioned handle and carrying strap; Dimensions: 460 x 330 x 210 mm.

Type: MA2630, tool bag

Technical specifications
Version tool bag
Additional parts without tools
Width 330 mm
ESD protection No
Weight 3.212 kg
Length 460 mm
Material polyester
Depth 210 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
Tool bag, without tools, (L x W x D) 460 x 330 x 210 mm, 3.212 kg, MA2630
Order No.:
 05L1854
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2630
Available: 14 pcs. Leadtime: 4 Weeks **
Total Price: 64.99 € *
1 pcs.
64.9859 €
5 pcs.
61.0827 €
15 pcs.
58.7503 €
50 pcs.
56.1442 €
150 pcs.
53.8118 €
210 mm
tool bag
330 mm
460 mm
3.212 kg
polyester
without tools
No
Tool bag, without tools, (L x W x D) 420 x 460 x 210 mm, 3.922 kg, MA2632
Order No.:
 04L1008
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2632
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 84.85 € *
1 pcs.
84.8470 €
5 pcs.
79.7538 €
15 pcs.
76.7074 €
210 mm
tool bag
460 mm
420 mm
3.922 kg
polyester
without tools
No