1318510000 | Weidmüller
Weidmueller TSD 35
Order No.: 51P1219
EAN: 4050118124057
MPN:
1318510000
TSD 35
Unit Price (€ / pc.)
1,542.2876 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,542.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,542.2876 €
Mounting rail cutter, 1318510000, WEIDMÜLLER
Cutting tool for terminal rails and profiled rails.
Technical specifications
Version | cutting tool | |
Width | 142 mm | |
Weight | 12.06 g | |
Height | 110 mm | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84625900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |