1321690000 | Weidmüller
Socket, M16, 2 pole, solder connection, straight, 1321690000
Order No.: 51P1251
EAN: 4050118125559
MPN:
1321690000
SAIB-M16-2/9
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.6485 €
50 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1321690000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contacts material: Ag (Silver)
- Degree of protection: IP40
Technical specifications
Version | socket | |
Thread size | M16 | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |