9202470000 | Weidmüller
Tool case, without tools, (L x W x D) 40 x 480 x 170 mm, 8.5 kg, 9202470000
Order No.: 53P6278
EAN: 4032248495788
MPN:
9202470000
Pro Case leer
Unit Price (€ / pc.)
183.3314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty tool box, 9202470000, Weidmüller
Empty tool box for crimping sets.
Technical specifications
Version | tool case | |
Additional parts | without tools | |
Width | 480 mm | |
Weight | 8.5 kg | |
Length | 40 mm | |
Depth | 170 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |