11253400 | WEICON

WEICON 11253400

Order No.: 12L2356
EAN: 4024596046323
MPN:
11253400
WEICON
default L
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
10.7338 €
Technical specifications
Usage Fluid cleaner
Version multifunction oil
Container bottle
Contents 400 ml
Logistics
Country of origin NL
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.