88 01 250 | Knipex
KNIPEX Alligator® Water Pump Pliers with non-slip plastic coating 250 mm, 88 01 250
Unit Price (€ / pc.)
23.7405 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
6 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 88 01 250, Knipex
Features
- More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity
- Good access to the workpiece due to slim size of head and joint area
- Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version | water pump pliers | |
Jaw opening (mm) | 50 mm | |
Jaw opening (inch) | 1.96 inch | |
Weight | 331 g | |
Length | 250 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |