87 26 250 | Knipex
KNIPEX Cobra® VDE Hightech Water Pump Pliers, insulated 250 mm
Unit Price (€ / pc.)
48.9090 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
6 pcs.
44.0181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 87 26 250, Knipex
Features
- Adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling
- Opening at the touch of a button apart from the workpiece
- Fine adjustment to fit very different workpiece sizes with a comfortable handle position
- Good access to the workpiece due to slim size of head and joint area
Technical specifications
Version | water pump pliers | |
Jaw opening (mm) | 50 mm | |
Jaw opening (inch) | 1.96 inch | |
Weight | 340 g | |
Length | 250 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |