902100053Z | Nuts, Washers, Rings
Washer, M5, H 1.5 mm, outer Ø 15 mm, steel, galvanized, DIN 9021/ISO 7093, 902100053Z
Order No.: 16H934
EAN: 4099889502978
MPN:
902100053Z
Unit Price (€ / pc.)
0.0357 € *
Available: 4,665 pcs.
Leadtime: 2 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0357 €
100 pcs.
0.0262 €
1000 pcs.
0.0202 €
5000 pcs.
0.0167 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.
Technical specifications
Version | washer | |
Outer diameter | 15 mm | |
Thread size | M5 | |
Height | 1.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |