902100043Z | Nuts, Washers, Rings
Washer, M4, H 1 mm, outer Ø 12 mm, steel, galvanized, DIN 9021/ISO 7093, 902100043Z
Order No.: 16H932
EAN: 4099889502961
MPN:
902100043Z
Unit Price (€ / pc.)
0.0214 € *
Available: 18,650 pcs.
Leadtime: 2 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.
Technical specifications
Version | washer | |
Outer diameter | 12 mm | |
Thread size | M4 | |
Height | 1 mm | |
Material | steel, galvanized | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |